- Home ›
- All Products›
- 55A1812-20-29-2
55A1812-20-29-2
TE Connectivity / Raychem Brand
55A1812-20-29-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1812-20-29-2
Search Keywords: 55A181220292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1812-20-29-2
-
Alias/AKA:107247-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated Copper
-
Wire Size:20 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
33 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
500
$9.13
1,000
$4.82
1,500
$3.31
2,000 +
$3.25
Click for Quote
Log in
to unlock special pricing