- Home ›
- All Products›
- 55A1812-18-9-9
55A1812-18-9-9
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 18 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A18121899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1812-18-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Strand Size:30 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Shield Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Shield Diameter:2.21 mm
-
Number of Strands:19
-
Overall Outside Diameter:2.62 mm
-
Conductor Diameter:.047 in
-
Cable Type:Spec 55
-
Conductor Material:Silver-Plated Copper
-
Shielded:Yes
-
Wire Size:18 AWG
-
Wire Source:United States
-
Number of Conductors:1
-
Jacket Color:White
-
Cable Style:Round Braided
-
Wire Color:White
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Diameter:1.78 mm
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
434
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
434
$8.13
867
$4.31
1,300
$3.03
1,733 +
$2.97
Click for Quote
Log in
to unlock special pricing