- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A1812-12-9-9CS2199
55A1812-12-9-9CS2199
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 12 White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 12 White 600V
Search Keywords: 55A18121299CS2199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1812-12-9-9CS2199
-
Alias/AKA:228151-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:N/A
-
Conductor Material:N/A
-
Maximum Voltage Rating:600 V
-
Operating Temperature:200(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
250
$15.03
500
$7.96
750
$5.60
1,000 +
$5.49
Click for Quote
Log in
to unlock special pricing