- Home ›
- All Products›
- 55A1811-8-9-9
55A1811-8-9-9
TE Connectivity / Raychem Brand
55A1811-8-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1811-8-9-9
Search Keywords: 55A1811899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1811-8-9-9
-
Alias/AKA:333026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:29 AWG
-
Number of Conductors:1
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Jacket Color:White
-
Shielded:Yes
-
Overall Outside Diameter:.229 in
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Product Type:Wire Lead
-
Shield Size:38 AWG
-
Shield Material:Tin-Coated Copper
-
Wire Color:White
-
Conductor Diameter:.158 in
-
Cable Type:Spec 55
-
Wire Diameter:.195 in
-
Wire Size:8 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Round Braided
-
Number of Strands:133
-
Cable Shield Size:38 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
125
$38.01
250
$20.06
375
$13.79
500 +
$13.52
Click for Quote
Log in
to unlock special pricing