- Home ›
- All Products›
- 55A1811-2-9-9
55A1811-2-9-9
TE Connectivity / Raychem Brand
55A1811-2-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1811-2-9-9
Search Keywords: 55A1811299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1811-2-9-9
-
Alias/AKA:837345-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Size:2 AWG
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
23 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
125
$89.54
250
$45.73
375
$31.13
500 +
$30.51
Click for Quote
Log in
to unlock special pricing