- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A1811-22-9-9CS2275
55A1811-22-9-9CS2275
TE Connectivity / Raychem Brand
Hook-up Wire 22AWG 2.26mm Tin Plated Copper White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire 22AWG 2.26mm Tin Plated Copper White 600V
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A18112299CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1811-22-9-9CS2275
-
Alias/AKA:255111-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.26 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,008 Feet
Ships today, if you order in
Minimum Order Quantity:
55 Feet
53 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
55
$1.3500
250
$1.1000
500
$1.0500
1,000
$1.0067
2,500
$0.9649
5,000
$0.7262
7,500
$0.7140
10,000 +
$0.5896
Click for Quote
Log in
to unlock special pricing