- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A1811-20-9-9CS2275
55A1811-20-9-9CS2275
TE Connectivity / Raychem Brand
High Performance Cable 20AWG 2.46mm Tin Plated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 20AWG 2.46mm Tin Plated Copper White 600VAC
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A18112099CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1811-20-9-9CS2275
-
Alias/AKA:913237-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.46 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,227 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 4,227
Stock lot only:
4227 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
53 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
1
$2.827
250
$2.560
5,000 +
$2.570
Click for Quote
Log in
to unlock special pricing