- Home ›
- All Products›
- 55A1811-12-9-9
TE Connectivity / Raychem Brand
55A1811-12-9-9
55A1811-12-9-9
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1811-12-9-9
-
Alias/AKA:333009-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Wire Source:United Kingdom
-
Wire Size:.308 mm²
-
Jacket Color:White
-
Cable Style:Round Braided
-
Operating Temperature Range:-65 – 150 °C
-
Wire Diameter:2.82 mm
-
Strand Size:28 AWG
-
Shielded:Yes
-
Conductor Material:Tin-Plated Copper
-
Number of Strands:37
-
Voltage Rating:600 V
-
Wire Color:White
-
Cable Type:Spec 55
-
Shield Diameter:.129 in
-
Conductor Diameter:2.2 mm
-
Product Type:Wire Lead
-
Overall Outside Diameter:.145 in
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Shield Material:Tin-Coated Copper
-
Number of Conductors:1
-
Insulation Material:Radiation-Crosslinked, Modified ETFE