- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A1811-10-9-9
55A1811-10-9-9
TE Connectivity / Raychem Brand
Hook-up Wire 10AWG 4.47mm Tin Plated Copper White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 10AWG 4.47mm Tin Plated Copper White 600V
Search Keywords: 55A18111099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1811-10-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Bunch Stranding:37x26
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:4.47 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
250
$11.94
500
$6.32
750
$4.45
1,000 +
$4.36
Click for Quote
Log in
to unlock special pricing