- Home ›
- All Products›
- 55A1811-0-9-9
55A1811-0-9-9
TE Connectivity / Raychem Brand
55A1811-0-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1811-0-9-9
Search Keywords: 55A1811099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1811-0-9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Size:34 AWG
-
Product Type:Wire Lead
-
Cable Shield Size:34 AWG
-
Number of Conductors:1
-
Wire Source:United States
-
Wire Diameter:12.95 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Size:0 AWG
-
Cable Type:Spec 55
-
Wire Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Cable Style:Round Braided Shielded & Jacketed
-
Conductor Material:Tin-Coated Copper
-
Shield Material:Tin-Plated Copper
-
Jacket Color:White
-
Overall Outside Diameter:.56 in
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
125 Feet
Can Ship immediately
MOQ for In Stock Qty:
2 Feet
MOQ for out of Stock Qty:
2 Feet
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2
$169.57
25
$169.15
50
$168.73
125
$168.31
250
$85.96
375
$58.51
500 +
$57.34
Click for Quote
Log in
to unlock special pricing