- Home ›
- All Products›
- 55A1211-22-9-9
55A1211-22-9-9
TE Connectivity / Raychem Brand
55A1211-22-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1211-22-9-9
Search Keywords: 55A12112299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1211-22-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$10.48
1,000
$5.53
1,500
$3.80
2,000 +
$3.73
Click for Quote
Log in
to unlock special pricing