- Home ›
- All Products›
- 55A1181-22-MST8-9CS2275
55A1181-22-MST8-9CS2275
TE Connectivity / Raychem Brand
55A1181-22-MST8-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1181-22-MST8-9CS2275
Search Keywords: 55A118122MST89CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1181-22-MST8-9CS2275
-
Alias/AKA:164341-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Material:Tin-Coated Copper
-
Cable Type:Spec 55A
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Shielded:Yes
-
Jacket Color:White
-
Conductor Material:Tin-Coated Copper
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Wire Size:22 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$37.41
1,000
$19.11
1,500
$13.01
2,000 +
$12.75
Click for Quote
Log in
to unlock special pricing