- Home ›
- All Products›
- 55A1161-22-MST6-9CS2275
55A1161-22-MST6-9CS2275
TE Connectivity / Raychem Brand
55A1161-22-MST6-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1161-22-MST6-9CS2275
Search Keywords: 55A116122MST69CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1161-22-MST6-9CS2275
-
Alias/AKA:427331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55A
-
Voltage Rating:600 V
-
Shielded:Yes
-
Operating Temperature Range:-65 – 150 °C
-
Shield Material:Tin-Coated Copper
-
Wire Size:22 AWG
-
Jacket Color:White
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Coated Copper
-
Number of Strands:19
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$35.71
1,000
$18.24
1,500
$12.42
2,000 +
$12.17
Click for Quote
Log in
to unlock special pricing