- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1144-24-MST4-9CS2275
55A1144-24-MST4-9CS2275
TE Connectivity / Raychem Brand
55A1144-24-MST4-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1144-24-MST4-9CS2275
Search Keywords: 55A114424MST49CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1144-24-MST4-9CS2275
-
Alias/AKA:497209-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Size:24 AWG
-
Voltage Rating:600 V
-
Conductor Configuration:Twisted Quad
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
678 Feet
Can Ship immediately
MOQ for In Stock Qty:
15 Feet
MOQ for out of Stock Qty:
15 Feet
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
15
$12.28
100
$12.24
250
$12.21
500
$12.18
1,000
$6.43
1,500
$4.42
2,000 +
$4.33
Click for Quote
Log in
to unlock special pricing