- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1142-22-9/93/95/96-3
55A1142-22-9/93/95/96-3
TE Connectivity / Raychem Brand
High Performance Cable 4Conductors 22AWG 1.09mm 600VAC Orange
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 4Conductors 22AWG 1.09mm 600VAC Orange
Search Keywords: 55A11422299395963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1142-22-9/93/95/96-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Silver Plated Copper
-
Wire Size:22 AWG, .326 mm²
-
Voltage Rating:600 V
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Conductor Configuration:Twisted Quad
-
Type:High Performance Cable
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,049
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$8.54
25
$8.11
50
$7.93
100
$7.81
250
$7.60
500
$7.50
1,000 +
$7.46
Click for Quote
Log in
to unlock special pricing