- Home ›
- All Products›
- 55A1141-24-0/2/6/9-9
55A1141-24-0/2/6/9-9
TE Connectivity / Raychem Brand
55A1141-24-0/2/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1141-24-0/2/6/9-9
Search Keywords: 55A11412402699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1141-24-0/2/6/9-9
-
Alias/AKA:CN6833-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Jacket Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:24 AWG
-
Cable Type:Spec 55A
-
Shield Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Coated Copper
-
Number of Strands:19
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,250
$6.33
2,500
$3.34
3,750
$2.30
5,000 +
$2.25
Click for Quote
Log in
to unlock special pricing