- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1141-22-MST4-9CS2275
55A1141-22-MST4-9CS2275
TE Connectivity / Raychem Brand
55A1141-22-MST4-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1141-22-MST4-9CS2275
Search Keywords: 55A114122MST49CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1141-22-MST4-9CS2275
-
Alias/AKA:649599-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tin-Plated Copper
-
Wire Size:.326 mm²
-
Voltage Rating:600 V
-
Conductor Configuration:Twisted Quad
-
Cable Type:Spec 55
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,805 Feet
Can Ship immediately
You may purchase all in-stock quantity of 3,805
Stock lot only:
3805 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
35 Weeks
can ship
2/1/27
CUSTOMERS
ALSO BOUGHT