- Home ›
- All Products›
- 55A1141-22-MSL4-9CS2275
55A1141-22-MSL4-9CS2275
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A114122MSL49CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1141-22-MSL4-9CS2275
-
Alias/AKA:020587-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Conductor Configuration:Twisted Quad
-
Product Type:Wire Lead
-
Shield Diameter:3.1 mm
-
Wire Source:United States
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Shielded:Yes
-
Overall Outside Diameter:.137 in
-
Conductor Material:Tin-Plated Copper
-
Shield Material:Tin-Plated Copper
-
Conductor Diameter:.79 mm
-
Strand Size:34 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Cable Type:Spec 55
-
Wire Diameter:.043 in
-
Cable Style:Round Braided
-
Operating Temperature Range:-65 – 150 °C
-
Jacket Color:White
-
Number of Conductors:4
-
Wire Size:.326 mm²
-
Wire Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
500
$5.40
1,000
$2.86
1,500
$2.01
2,000 +
$1.97
Click for Quote
Log in
to unlock special pricing