- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A1141-18-MST4-9CS2275
55A1141-18-MST4-9CS2275
TE Connectivity / Raychem Brand
55A1141-18-MST4-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1141-18-MST4-9CS2275
Search Keywords: 55A114118MST49CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1141-18-MST4-9CS2275
-
Alias/AKA:158551-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Overall Outside Diameter:.178 in
-
Cable Style:Round Braided
-
Wire Size:18 AWG
-
Shield Diameter:4.22 mm
-
Product Type:Wire Lead
-
Conductor Material:Tin-Plated Copper
-
Conductor Diameter:1.24 mm
-
Strand Size:30 AWG
-
Number of Conductors:4
-
Cable Type:Spec 55
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Diameter:1.52 mm
-
Conductor Configuration:Twisted Quad
-
Voltage Rating:600 V
-
Shield Material:Tin-Plated Copper
-
Wire Color:White with Orange Stripe
-
Wire Source:United States
-
Jacket Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$11.79
500
$6.24
750
$4.39
1,000 +
$4.30
Click for Quote
Log in
to unlock special pricing