- Home ›
- All Products›
- 55A1134-24-3/6/9-9CS2275
55A1134-24-3/6/9-9CS2275
TE Connectivity / Raychem Brand
55A1134-24-3/6/9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1134-24-3/6/9-9CS2275
Search Keywords: 55A1134243699CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1134-24-3/6/9-9CS2275
-
Alias/AKA:142313-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Strands:19
-
Wire Size:24 AWG
-
Jacket Color:White
-
Shielded:Yes
-
Shield Material:Tin-Coated Copper
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
40 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1,250
$7.86
2,500
$4.02
3,750
$2.73
5,000 +
$2.68
Click for Quote
Log in
to unlock special pricing