- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1132-22-0/2/9-9
55A1132-22-0/2/9-9
TE Connectivity / Raychem Brand
55A1132-22-0/2/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1132-22-0/2/9-9
Search Keywords: 55A1132220299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1132-22-0/2/9-9
-
Alias/AKA:439444-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Silver-Coated Copper , Silver-Plated Copper
-
Wire Size:22 AWG, .326 mm²
-
Voltage Rating:600 V
-
Conductor Configuration:Twisted Triple
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$2.58
50
$2.34
250
$2.25
500
$2.20
1,000
$2.16
2,500
$2.13
5,000
$2.11
7,500 +
$2.09
Click for Quote
Log in
to unlock special pricing