- Home ›
- All Products›
- 55A1131-24-2/6/9-9
55A1131-24-2/6/9-9
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A1131242699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1131-24-2/6/9-9
-
Alias/AKA:316125-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Wire Size:24 AWG
-
Conductor Diameter:.025 in
-
Overall Outside Diameter:.113 in
-
Shield Size:38 AWG
-
Jacket Color:White
-
Wire Source:United States
-
Number of Strands:19
-
Wire Diameter:.037 in
-
Shielded:Yes
-
Strand Size:36 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Material:Tin-Plated Copper
-
Product Type:Wire Lead
-
Shield Material:Tin-Coated Copper
-
Wire Color:Blue
-
Conductor Configuration:Twisted Triple
-
Voltage Rating:600 V
-
Shield Diameter:2.49 mm
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Cable Shield Size:38 AWG
-
Cable Style:Round Braided
-
Operating Temperature Range:-65 – 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
500
$6.44
1,000
$3.41
1,500
$2.40
2,000 +
$2.35
Click for Quote
Log in
to unlock special pricing