- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1131-22-3/6/9-9
55A1131-22-3/6/9-9
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A1131223699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1131-22-3/6/9-9
-
Alias/AKA:316014-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Plated Copper
-
Wire Size:.326 mm²
-
Voltage Rating:600 V
-
Conductor Configuration:Twisted Triple
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
633 Feet
Can Ship immediately
You may purchase all in-stock quantity of 633
Stock lot only:
633 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
35 Weeks
can ship
1/14/27