- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1131-22-2/6/9-9
55A1131-22-2/6/9-9
TE Connectivity / Raychem Brand
High Performance Cable Braid 3Conductors 22AWG 3.2mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable Braid 3Conductors 22AWG 3.2mm 600VAC White
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A1131222699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1131-22-2/6/9-9
-
Alias/AKA:316124-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:32041
-
Conductor Material:Tinned Copper2033
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable2044
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$6.22
1,000
$3.29
1,500
$2.32
2,000 +
$2.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT