- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1131-20-MST3-9CS2275
TE Connectivity / Raychem Brand
55A1131-20-MST3-9CS2275
Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 3Conductors 20AWG 3.78mm 600VAC White ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1131-20-MST3-9CS2275
-
Alias/AKA:934769-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin Plated Copper
-
Wire Size:20 AWG, .518 mm²
-
Voltage Rating:600 V
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Conductor Configuration:Twisted Triple
-
Type:Shielded Multi-Conductor Cable
-
Cable Type:Spec 55