- Home ›
- All Products›
- 55A1131-20-3/6/9-9CS2275
55A1131-20-3/6/9-9CS2275
TE Connectivity / Raychem Brand
55A1131-20-3/6/9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1131-20-3/6/9-9CS2275
Search Keywords: 55A1131203699CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1131-20-3/6/9-9CS2275
-
Alias/AKA:744153-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:.143 in, 3.63 mm
-
Cable Style:Jacketed , Round Braided
-
Wire Diameter:.05 in, 1.27 mm
-
Shield Diameter:.128 in, 3.25 mm
-
Wire Source:United States
-
Product Type:Wire Lead
-
Wire Color:Blue , Orange , White
-
Number of Conductors:3
-
Conductor Configuration:Twisted Triple
-
Shielded:Yes
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire Size:20 AWG, .518 mm²
-
Number of Strands:19
-
Shield Material:Tin-Plated Copper
-
Jacket Color:White
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Diameter:.039 in, .99 mm
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Strand Size:32 AWG
-
Conductor Material:Tin-Plated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
500
$7.70
1,000
$4.08
1,500
$2.87
2,000 +
$2.81
Click for Quote
Log in
to unlock special pricing