- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1131-18-MST3-9CS2275
55A1131-18-MST3-9CS2275
TE Connectivity / Raychem Brand
55A1131-18-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1131-18-MST3-9CS2275
Search Keywords: 55A113118MST39CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1131-18-MST3-9CS2275
-
Alias/AKA:354843-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Plated Copper
-
Wire Size:18 AWG
-
Voltage Rating:600 V
-
Conductor Configuration:Twisted Triple
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$9.44
500
$5.00
750
$3.52
1,000 +
$3.45
Click for Quote
Log in
to unlock special pricing