- Home ›
- All Products›
- 55A1131-18-9/93/96-9
55A1131-18-9/93/96-9
TE Connectivity / Raychem Brand
55A1131-18-9/93/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1131-18-9/93/96-9
Search Keywords: 55A113118993969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1131-18-9/93/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Round Braided
-
Product Type:Wire Lead
-
Conductor Diameter:.049 in
-
Conductor Material:Tin-Plated Copper
-
Shield Diameter:.15 in
-
Wire Diameter:1.52 mm
-
Shield Material:Tin-Coated Copper
-
Strand Size:30 AWG
-
Jacket Color:White
-
Wire Size:18 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Wire Color:White
-
Cable Type:Spec 55
-
Shielded:Yes
-
Voltage Rating:600 V
-
Wire Source:United States
-
Conductor Configuration:Twisted Triple
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Conductors:3
-
Overall Outside Diameter:4.19 mm
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$10.16
500
$5.38
750
$3.79
1,000 +
$3.71
Click for Quote
Log in
to unlock special pricing