- Home ›
- All Products›
- 55A1131-18-3/6/9-9
55A1131-18-3/6/9-9
TE Connectivity / Raychem Brand
55A1131-18-3/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1131-18-3/6/9-9
Search Keywords: 55A1131183699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1131-18-3/6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:18 AWG
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$6.48
500
$3.99
750
$3.16
1,000 +
$3.09
Click for Quote
Log in
to unlock special pricing