- Home ›
- All Products›
- 55A1131-14-0/2/9-9
55A1131-14-0/2/9-9
TE Connectivity / Raychem Brand
55A1131-14-0/2/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1131-14-0/2/9-9
Search Keywords: 55A1131140299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1131-14-0/2/9-9
-
Alias/AKA:217765-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Wire Size:14 AWG
-
Jacket Color:White
-
Cable Type:Spec 55A
-
Shield Material:Tin-Coated Copper
-
Shielded:Yes
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
250
$12.45
500
$6.59
750
$4.64
1,000 +
$4.55
Click for Quote
Log in
to unlock special pricing