Image is representational - see mfr. specs

55A1124-28-6/9-6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55A1124-28-6/9-6
Search Keywords: 55A112428696
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A1124-28-6/9-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    600 VAC
  • Cable Type:
    Spec 55
  • Operating Temperature Range:
    -65 – 200 °C
  • Wire Size:
    28 AWG
  • Conductor Material:
    Silver-Coated High Strength Copper Alloy
  • Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks can ship 12/31/26
Backorder
Price (USD)
Qty
Unit Price
500
$12.02
1,000
$6.34
1,500
$4.36
2,000 +
$4.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!