- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1124-24-6/9-9CS2275
55A1124-24-6/9-9CS2275
TE Connectivity / Raychem Brand
55A1124-24-6/9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1124-24-6/9-9CS2275
Search Keywords: 55A112424699CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1124-24-6/9-9CS2275
-
Alias/AKA:409539-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Size:24 AWG
-
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
40 Weeks
can ship
2/18/27