- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A1123-16-6/9-9CS2275
55A1123-16-6/9-9CS2275
TE Connectivity / Raychem Brand
55A1123-16-6/9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1123-16-6/9-9CS2275
Search Keywords: 55A112316699CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1123-16-6/9-9CS2275
-
Alias/AKA:EK2227-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Jacket Color:White
-
Cable Type:Spec 55A
-
Shielded:Yes
-
Voltage Rating:600 V
-
Conductor Material:Nickel-Coated Copper
-
Operating Temperature Range:-65 – 200 °C
-
Shield Material:Nickel-Coated Copper
-
Wire Size:16 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
250
$14.10
500
$7.46
750
$5.25
1,000 +
$5.15
Click for Quote
Log in
to unlock special pricing