- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1122-28-0/2-9
55A1122-28-0/2-9
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 28AWG 2.21mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 28AWG 2.21mm 600VAC White
Search Keywords: 55A112228029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1122-28-0/2-9
-
Alias/AKA:EL4374-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
496 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
500 Feet
35 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
5
$18.07
100
$18.03
250
$17.98
500
$17.94
1,000
$9.47
1,500
$6.51
2,000 +
$6.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT