- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1122-24-0/9-9
55A1122-24-0/9-9
TE Connectivity / Raychem Brand
High Performance Cable 24AWG 0.64mm Silver Plated Copper White 600VAC Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 24AWG 0.64mm Silver Plated Copper White 600VAC Package
Search Keywords: 55A112224099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1122-24-0/9-9
-
Alias/AKA:607005-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98 Feet
Ships today, if you order in
Minimum Order Quantity:
5 Feet
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$3.90
50
$3.49
100
$3.41
250
$3.36
500
$3.27
1,000
$3.23
2,500
$3.19
5,000 +
$2.51
Click for Quote
Log in
to unlock special pricing