Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

55A1122-20-6/9-6

High Performance Cable 2Conductors 20AWG 600V Blue

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
High Performance Cable 2Conductors 20AWG 600V Blue
Search Keywords: 55A112220696
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 55A1122-20-6/9-6
Alias/AKA: C90600-000
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 2
Conductor Material: Silver Plated Copper
Wire Size: 20 AWG
Voltage Rating: 600 V
Type: High Performance Cable
Cable Type: Spec 55
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55A1122-20-6/9-6 RoHS compliant?
Yes, 55A1122-20-6/9-6 is RoHS compliant.
What is the lead time for 55A1122-20-6/9-6?
The standard lead time for 55A1122-20-6/9-6 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 656 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
500 Feet
50 Weeks can ship 11/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.15
100
$15.12
250
$15.08
500
$15.03
1,000
$7.94
1,500
$5.46
2,000 +
$5.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!