- Home ›
- All Products›
- 55A1122-20-2/9-9
55A1122-20-2/9-9
TE Connectivity / Raychem Brand
55A1122-20-2/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1122-20-2/9-9
Search Keywords: 55A112220299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1122-20-2/9-9
-
Alias/AKA:CN7383-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:White
-
Jacket Color:White
-
Cable Style:Round Braided
-
Shielded:Yes
-
Strand Size:32 AWG
-
Shield Material:Silver-Coated Copper
-
Number of Conductors:2
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Product Type:Wire Lead
-
Conductor Material:Silver-Coated Copper
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Number of Strands:19
-
Overall Outside Diameter:.133 in
-
Wire Size:20 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Diameter:1.01 mm
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
500
$11.82
1,000
$6.24
1,500
$4.29
2,000 +
$4.20
Click for Quote
Log in
to unlock special pricing