- Home ›
- All Products›
- 55A1122-16-9/96-9CS2275
55A1122-16-9/96-9CS2275
TE Connectivity / Raychem Brand
55A1122-16-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1122-16-9/96-9CS2275
Search Keywords: 55A1122169969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1122-16-9/96-9CS2275
-
Alias/AKA:299209-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:MIL-DTL-27500
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
5
$6.99
25
$5.86
100
$5.42
250
$5.19
500
$4.98
1,000
$4.84
2,500
$4.72
5,000 +
$3.60
Click for Quote
Log in
to unlock special pricing