- Home ›
- All Products›
- 55A1121-28-6/9-9
55A1121-28-6/9-9
TE Connectivity / Raychem Brand
55A1121-28-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1121-28-6/9-9
Search Keywords: 55A112128699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1121-28-6/9-9
-
Alias/AKA:419461-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color:Blue , White
-
Shield Material:Tin-Coated Copper
-
Overall Outside Diameter:.087 in, 2.21 mm
-
Cable Style:Jacketed , Round Braided
-
Voltage Rating:600 V
-
Conductor Diameter:.015 in, .38 mm
-
Number of Conductors:2
-
Jacket Color:White
-
Shield Diameter:.072 in, 1.83 mm
-
Conductor Material:Tin-Coated Copper
-
Shielded:Yes
-
Product Type:Wire Lead
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Size:28 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
934 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
500 Feet
30 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$13.09
100
$8.45
250
$8.11
500
$8.03
1,000
$7.95
1,500
$7.87
2,000 +
$7.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT