- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1121-26-6/9-9CS2275
55A1121-26-6/9-9CS2275
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 26AWG 2.46mm 600VAC White Tape and Reel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 26AWG 2.46mm 600VAC White Tape and Reel
Search Keywords: 55A112126699CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1121-26-6/9-9CS2275
-
Alias/AKA:380179-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
500
$11.13
1,000
$5.87
1,500
$4.04
2,000 +
$3.96
Click for Quote
Log in
to unlock special pricing