- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A1121-24-9/96-9CS2275
55A1121-24-9/96-9CS2275
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A1121249969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1121-24-9/96-9CS2275
-
Alias/AKA:353785-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,060
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$3.27
250
$2.60
500
$2.50
1,000
$2.49
2,500
$2.48
5,000
$2.46
7,500
$2.45
10,000 +
$2.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT