- Home ›
- All Products›
- 55A1121-22-9/96-9C2275-US
55A1121-22-9/96-9C2275-US
TE Connectivity / Raychem Brand
55A1121-22-9/96-9C2275-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1121-22-9/96-9C2275-US
Search Keywords: 55A1121229969C2275US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1121-22-9/96-9C2275-US
-
Alias/AKA:EL6907-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Jacket Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55A
-
Conductor Material:Tin-Coated Copper
-
Shield Material:Tin-Coated Copper
-
Shielded:Yes
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$9.67
1,000
$5.10
1,500
$3.51
2,000 +
$3.44
Click for Quote
Log in
to unlock special pricing