- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A1121-22-6/9-4
55A1121-22-6/9-4
TE Connectivity / Raychem Brand
55A1121-22-6/9-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1121-22-6/9-4
Search Keywords: 55A112122694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1121-22-6/9-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Diameter:.104 in
-
Overall Outside Diameter:.119 in
-
Voltage Rating:600 V
-
Shield Material:Tin-Coated Copper
-
Shielded:Yes
-
Jacket Color:Yellow
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color:White
-
Wire Size:22 AWG
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
-
Conductor Diameter:.79 mm
-
Cable Style:Round Braided
-
Product Type:Wire Lead
-
Number of Conductors:2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$5.35
1,000
$2.83
1,500
$1.99
2,000 +
$1.95
Click for Quote
Log in
to unlock special pricing