- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1121-22-0/9-0
55A1121-22-0/9-0
TE Connectivity / Raychem Brand
Twisted Pair Cable - Spec 55 - 600VAC Voltage Rating - Tin-Coated Copper - 22 AWG - -65 to 150 °C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable - Spec 55 - 600VAC Voltage Rating - Tin-Coated Copper - 22 AWG - -65 to 150 °C
Search Keywords: 55A112122090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1121-22-0/9-0
-
Alias/AKA:547441-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,250
$4.71
2,500
$2.48
3,750
$1.71
5,000 +
$1.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT