- Home ›
- All Products›
- 55A1121-20-9/96-9
55A1121-20-9/96-9
TE Connectivity / Raychem Brand
Spec 44, Spec 55 and Spec RCW Wire and Cable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55A1121209969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1121-20-9/96-9
-
Alias/AKA:316052-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:.135 in
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Shield Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Jacket Color:White
-
Shield Diameter:.12 in
-
Product Type:Wire Lead
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Size:20 AWG
-
Cable Type:Spec 55
-
Number of Conductors:2
-
Conductor Diameter:.04 in
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:32 AWG
-
Cable Style:Round Braided
-
Conductor Material:Tin-Coated Copper
-
Wire Color:White
-
Shielded:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$3.31
50
$2.78
250
$2.57
500
$2.46
1,000
$2.36
2,500
$2.30
5,000
$1.77
7,500 +
$1.75
Click for Quote
Log in
to unlock special pricing