- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A1121-20-6/9-9CS2275
55A1121-20-6/9-9CS2275
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 20AWG 3.43mm 600VAC White Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 2Conductors 20AWG 3.43mm 600VAC White Package
Search Keywords: 55A112120699CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1121-20-6/9-9CS2275
-
Alias/AKA:765563-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:22041
-
Conductor Material:Tinned Copper2033
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable2044
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
305 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 305
Stock lot only:
305 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
16 Weeks
can ship
9/3/26