- Home ›
- All Products›
- 55A1121-20-0/40-9
55A1121-20-0/40-9
TE Connectivity / Raychem Brand
55A1121-20-0/40-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1121-20-0/40-9
Search Keywords: 55A1121200409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1121-20-0/40-9
-
Alias/AKA:591319-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:1.01 mm
-
Conductor Material:Tin-Coated Copper
-
Number of Conductors:2
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Jacket Color:White
-
Cable Style:Round Braided
-
Strand Size:32 AWG
-
Shield Diameter:.12 in
-
Wire Size:20 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Shield Material:Tin-Coated Copper
-
Overall Outside Diameter:.135 in
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Wire Color:Black
-
Product Type:Wire Lead
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Shielded:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$5.85
1,000
$3.10
1,500
$2.18
2,000 +
$2.14
Click for Quote
Log in
to unlock special pricing