- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A1121-18-9/96-9CS2275
55A1121-18-9/96-9CS2275
TE Connectivity / Raychem Brand
55A1121-18-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1121-18-9/96-9CS2275
Search Keywords: 55A1121189969CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1121-18-9/96-9CS2275
-
Alias/AKA:811607-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:MIL-DTL-27500
-
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:18 AWG
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700 Feet
Can Ship immediately
You may purchase all in-stock quantity of 2,700
Stock lot only:
2700 Feet
Minimum Order Quantity:
5000 Feet
35 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$1.441
5,000
$1.310
7,500 +
$1.300
Click for Quote
Log in
to unlock special pricing