- Home ›
- All Products›
- 55A1121-18-6/9-9CS2275
55A1121-18-6/9-9CS2275
TE Connectivity / Raychem Brand
Shielded Twisted Pair Cable 2Conductors 18AWG 3.94mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shielded Twisted Pair Cable 2Conductors 18AWG 3.94mm 600VAC White
Search Keywords: 55A112118699CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1121-18-6/9-9CS2275
-
Alias/AKA:846585-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 26
Stock lot only:
26 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
20 Weeks
can ship
10/1/26