- Home ›
- All Products›
- 55A1121-18-2/6-9
55A1121-18-2/6-9
TE Connectivity / Raychem Brand
55A1121-18-2/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
55A1121-18-2/6-9
Search Keywords: 55A112118269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A1121-18-2/6-9
-
Alias/AKA:316212-002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Shielded:Yes
-
Jacket Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55A
-
Number of Strands:19
-
Voltage Rating:600 V
-
Wire Size:18 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Shield Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,152 Feet
Ships today, if you order in
MOQ for In Stock Qty:
100 Feet
MOQ for out of Stock Qty:
250 Feet
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
100
$4.440
250
$4.300
500
$4.123
750
$4.083
1,000 +
$4.042
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT